Carlo Gavazzi RP1A & RP1B Single Phase Solid State Relay

Carlo Gavazzi RP1A & RP1B Single Phase Solid State Relays are PCB mount AC solid-state relays. These relays feature thru-hole and surface mount configurations, instant-on, and a rated operational voltage of up to 480VACRMS. Flexible encapsulation enables a long operating life. Carlo Gavazzi RP1A & RP1B Single Phase Solid State Relays are suitable for a variety of applications including

Features

  • Thru-hole and surface mount configurations
  • AC solid-state relay
  • Zero switching or instant-on
  • Flexible encapsulation for extended life

Applications

  • Heaters
  • Motors
  • Lights
  • Valves
  • Solenoids

Specifications

  • 3, 5, or 5.5AACRMS rated operational current
  • Up to 480VACRMS rated operating voltage
  • Control voltage:
    • 3 to 32VDC
    • 16 to 32VAC
  • >4000VACRMS opto-isolation
  • Up to 1000Vp blocking voltage
  • Up to 250Ap non-repetative surge current
Publié le: 2022-06-29 | Mis à jour le: 2022-08-01