CEL CG2409X3 RF Switch IC
CEL CG2409X3 RF Switch IC is a GaAs MMIC high power SPDT RF switch designed for WiMAX and Wireless LAN applications. CG2409X3 has a high control voltage between 1.8V to 5V with an operating frequency of 0.05GHz to 6GHz. This switch is housed in a 6-pin plastic TSON package, and it has low insertion loss and high isolation.Features
- Control Voltage:
- VC (H) = 1.8 to 5V (3V TYPICAL)
- VC (L) = -0.2 to 0.2V (0V TYPICAL)
- Low Insertion Loss:
- Lins = 0.40dB TYPICAL @ f = 2.5GHz
- Lins = 0.45dB TYPICAL @ f = 3.8GHz
- Lins = 0.55dB TYPICAL @ f = 6GHz
- High Isolation:
- ISL = 31dB TYPICAL @ f = 2.5GHz
- ISL = 34dB TYPICAL @ f = 3.8GHz
- ISL = 34dB TYPICAL @ f = 6GHz
- Power Handling:Pin (0.1dB) = +37.5dBm TYP. @ f = 0.4 to 6GHz, VC (H) = 3V, VC (L) = 0V
View Results ( 2 ) Page
| Numéro de pièce | Fiche technique | Description | Tension de haut contrôle | Isolation à l'état bloqué standard | Perte d'insertion |
|---|---|---|---|---|---|
| CG2409X3 | ![]() |
CI commutateurs RF 50-6000MHz SPDT 802.11a/b/g/n/ac | 1.8 V to 5 V | 34 dB | 0.55 dB |
| CG2409X3-C2 | ![]() |
CI commutateurs RF 50-6000MHz SPDT 802.11a/b/g/n/ac | 1.8 V to 5 V | 34 dB | 0.55 dB |
Publié le: 2017-05-17
| Mis à jour le: 2024-02-19