Chemi-Con LXS Large Capacitance Electrolytic Caps
Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer a more extensive operating temperature range than the EPCOS B435 series, from -25℃ to +105℃. Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer high capacitance values up to 3300µF. The LXS Series offers a long operating life of up to 5000 hours.Features
- For solar power generation
- 5000 hours at +105℃ endurance with ripple current
- 160V to 600V rated voltage range
- Downsized from LXQ series
- Non-solvent resistant type
- RoHS2 compliant
Specifications
- -25℃ to +105℃ operating temperature range
- 160V to 600V rated voltage range
- 82µF to 3300µF rated capacitance range
Publié le: 2012-06-25
| Mis à jour le: 2024-06-19