Chemtronics CircuitWorks® No-Clean Tacky Flux

Chemtronics CircuitWorks® No-Clean Tacky Flux is a Type ROL0 formulation designed for BGA rework requiring high-reliability, stability, and cleanliness. The gel composition holds the BGA component in position even with board movement. Chemtronics CircuitWorks No-Clean Tacky Flux features a lower viscosity for easy application, contains no ionic material, and exhibits excellent wetting ability with a long tack time.

Features

  • Excellent wetting ability
  • Long tack time
  • Noncorrosive, halide and halogen free
  • Meets IPC requirements for ROL0, No Clean
  • Excellent consistency
  • Stable viscosity
  • Conforms to ISO 9454
  • Meets Bellcore TR-NWT-000078 requirements
  • Meets DIN EN 29454-1 1.1.3.C classification

Applications

  • BGA rework and repair
  • Sphere attachment to BGA
  • Surface Mount Device Pads
  • Switches
  • Sockets
Publié le: 2009-12-03 | Mis à jour le: 2022-03-11