Chip Quik WS995 Water-Soluble Tacky Flux 10cc Syringe
Chip Quik WS995 Water-Soluble Tacky Flux 10cc Syringe contains a synthetic water-soluble flux with a pleasant odor. This tacky flux syringe features excellent wetting with high activity (REH1) flux that won't run all over the PCB when applied. The tacky flux syringe can be used in leaded and lead-free applications and is RoHS 3 and REACH compliant.The WS995 water-soluble tacky flux 10cc syringe must be stored refrigerated or at 3°C to 25°C (37°F to 77°F) temperature range (Room temperature). Allow 4 hours for flux to reach an operating temperature range of 20°C to 25°C (68°F to 77°F) before use. This tacky flux 10cc syringe is ideal for rework, reflow, solder, and de-solder applications.
Features
- Water-soluble
- Tack flux will not run all over PCB when applied
- Industry standards:
- J-STD-004B
- Amendment 1 (Solder fluxes)
- RoHS 3 directive (EU) 2015/863
- Excellent wetting with high activity (REH1) flux
- For leaded and lead-free applications
- REACH compliant
- Pleasant odor
- Low viscosity
Specifications
- Stencil life:
- >8 hours @ 20%RH to 50%RH 22°C to 28°C (72°F to 82°F)
- >4 hours @ 50%RH to 70%RH 22°C to 28°C (72°F to 82°F)
- 140°C (284°F) flux activation temperature
- Shelf life:
- >24 months refrigerated
- >24 months unrefrigerated
Applications
- Rework
- Solder
- De-solder
- Reflow
Publié le: 2023-03-07
| Mis à jour le: 2023-03-27