Accueil
DERNIERS produits
Nouveautés par fabricant
Cinch Connectivity Solutions
Connectors for 5G Applications - Cinch
Cinch Connectors for 5G Applications
Enlarge
Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions.
Features
Key product requirements for 5G connectors
Higher frequency up to 110GHz
2.92mm connectors / adapters – up to 40GHz
2.4mm connectors / adapters – up to 50GHz
1.85mm connectors / adapters – up to 65GHz
1mm connectors / adapters - up to 110GHz
SMP connectors and ganged solutions – up to 40GHz
SMPM connectors – up to 65GHz
SMA connectors – up to 26.5GHz
Smaller form factor
Applications
5G
Semiconductor ATE test boards
Broadband mobile applications
Test and measurement network analyzer
ATM and vending machine kiosks
Internet of Things (IoT)
Johnson high-frequency connectors specific to 5G
Enhanced mobile broadband (EMBB)
Massive IoT (MIoT)
Mission critical services (MCS)
Industrial and vehicular automation
Self-driving cars
Featured Products
Connecteurs de lancement extrémité/fin de panneau à visser, connecteurs de bougie, adaptateurs en série.
Includes end launch plugs & jacks, in series & other adapters, & precision 1.85mm termination plug.
High-frequency solutions to interface between the 2.4mm standard and other popular interfaces.
Performance de fonctionnement jusqu’à 40 GHz, un ROS (VSWR) maximum de 1,25 et des longueurs impériales et métriques.
Raccordements de 2,92 mm et 2,4 mm conçus pour des applications de système d’exploitation commercial.
Utilizes an air dielectric and a Noryl support bead for higher cutoff frequency.
Wide range of 50Ω and 75Ω connectors offered in multiple mounting styles.
About 35% smaller than SMP connectors, conforms to DSCC 94007, 94008, and MIL-STD-34.
Offers numerous mating configurations to save time in the design process.
Rugged design accommodates radial & axial misalignment, caused by shock and vibration.
Related Products
50Ω & 75Ω assemblies from 3" to 60", includes cables, plugs, & jack types & hand-formable types.
Related Solutions
Feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data.
Enlarge
Publié le: 2018-08-15
| Mis à jour le: 2022-11-07