C&K Switches PTS820 SMT Top Actuated Switches

C&K Switches PTS820 SMT Top Actuated Switches feature a reduced footprint of 3.9mm x 2.9mm. The series is offered in three different heights with up to 200,000 life cycles. C&K Switches PTS820 SMT Top Actuated Switches are designed for use in control panels, nomad devices, remote controls, and keyless entry systems.

Features

  • 3.9mm x 2.9mm footprint
  • Three different heights
  • High number of cycles (up to 200,000)

Applications

  • Control panels
  • Nomad devices
  • Remote controls
  • Keyless entry systems
View Results ( 10 ) Page
Numéro de pièce Description Hauteur de la tige Force de commande Couleur
PTS820J15MSMTR LFS Interrupteurs de contact Microminiature SMT Top Actuated 1.5 mm 1.6 N Silver
PTS820J20MPSMTRLFS Interrupteurs de contact Microminiature SMT Top Actuated 2 mm 1.6 N Silver
PTS820J25KPSMTRLFS Interrupteurs de contact Microminiature SMT Top Actuated 2.5 mm 2.5 N Black
PTS820J15KPSMTR LFS Interrupteurs de contact Microminiature SMT Top Actuated 1.5 mm 2.5 N Black
PTS820J20KPSMTR LFS Interrupteurs de contact Microminiature SMT Top Actuated 2 mm 2.5 N Blue
PTS820J25KSMTR LFS Interrupteurs de contact Microminiature SMT Top Actuated 2.5 mm 2.5 N Black
PTS820J25MSMTR LFS Interrupteurs de contact Microminiature SMT Top Actuated 2.5 mm 1.6 N Silver
PTS820J15KSMTRLFS Interrupteurs de contact Microminiature SMT Top Actuated 1.5 mm 2.5 N Black
PTS820J15MPSMTRLFS Interrupteurs de contact Microminiature SMT Top Actuated 1.5 mm 1.6 N Silver
PTS820J20KSMTRLFS Interrupteurs de contact Microminiature SMT Top Actuated 2 mm 2.5 N Black
Publié le: 2013-08-23 | Mis à jour le: 2022-03-11