C&K Switches PTS526 Ruggedized SMT Tactile Switches
C&K Switches PTS526 Ruggedized Surface-Mount (SMT) Tactile Switches are top-actuated, momentary-action switches in a 5.2mm x 5.2mm footprint. These switches vary in thickness and offer optional heights of 0.8mm, 1.5mm, 1.7mm, or 2mm. This commercial-grade series comes in 160gf, 260gf, and 320gf actuation force options. C&K PTS526 switches withstand up to 500K life cycles. Typical applications include Internet of Things (IoT) devices, home automation, and remote-controlled consumer items, such as drones.Features
- 5.2mm x 5.2mm footprint
- Variable thickness
- Surface mount
- 160, 260, and 320gf versions
- Up to 500K life cycles
- Commercial grade
Applications
- Home automation
- IoT
- Consumer controls, drones
- E-bikes
- Robotics, cleaning robots
- Medical devices
Specifications
- 12VDC maximum voltage
- 50mA maximum current DC
- 250VAC dielectric strength
- ≤100mΩ initial contact resistance
- ≥100MΩ insulation resistance
- ≤10ms bounce time
- -20°C to +70°C operating temperature range
View Results ( 8 ) Page
| Numéro de pièce | Force de commande | Borne de terre | Hauteur |
|---|---|---|---|
| PTS526SK15SMTR2 LFS | 260 gf | No | 1.5 mm |
| PTS526SK08SMTR2 LFS | 260 gf | No | 0.8 mm |
| PTS526SKG15SMTR2 LFS | 260 gf | No | 1.5 mm |
| PTS526SM08SMTR2 LFS | 160 gf | No | 0.8 mm |
| PTS526SM15SMTR2 LFS | 160 gf | No | 1.5 mm |
| PTS526SKG15JSMTR2 LFS | 260 gf | Yes | 1.5 mm |
| PTS526SMG15JSMTR2 LFS | 160 gf | Yes | 1.5 mm |
| PTS526SMG15SMTR2 LFS | 160 gf | No | 1.5 mm |
Publié le: 2019-09-25
| Mis à jour le: 2023-07-17