Coilcraft Low-Resistance Ferrite Chip Inductors
Coilcraft Low-Resistance Ferrite Chip Inductors range in inductance from 15nH to 1mH and offer high current handling. The inductors are developed for ground-to-ground isolation, use in cellular applications like filter elements in bandstop and low-pass filters, and as a one-pole filter or RF choke. These chip inductors are ideal for mobile and infrastructure equipment.
Features
- High inductance values
- Ferrite construction for high current handling
- Inductance values from 15nH to 1mH
- Equally effective onboard or modular
- AEC-Q200 qualified options
- Moisture Sensitivity Level (MSL) 1
- Halogen free, RoHS and REACH compliant
Applications
- Mobile equipment
- Infrastructure equipment
- For ground-to-ground isolation
- Cellular
- Filter element in bandstop/low-pass filters
- One-pole filter/RF choke in cellular bands
Specifications
- 20nH to 3300nH inductance range
- ±2% and ±5% inductance tolerance options
- 12 to 48 minimum Q value
- 1.9MHz to 3.5GHz typical self-resonant frequency range
- 23mΩ to 44Ω maximum DCR range
- 50mA to 2.1A maximum DC current range
- -40°C to +85°C or +125°C ambient temperature ranges
Publié le: 2018-10-09
| Mis à jour le: 2026-04-16