Coilcraft MSD Low DCR Coupled Inductors

Coilcraft MSD Low DCR Coupled Inductors provide a wide range of inductance values, high efficiency, and excellent current handling. The inductors can be used as two single inductors connected in series or parallel or as common mode chokes with some also suitable for wideband or 1:1 transformers. Coilcraft MSD inductors are ideal for use in a variety of circuits including flyback, multi-output buck, and SEPIC.

MSD7342MSD1278T, and MSD1260T inductors are engineered to meet the stringent quality standards of AEC-Q200 requirements. These AEC-Q200 products are suitable for use in harsh automotive environments.

Publié le: 2017-10-31 | Mis à jour le: 2022-03-11