Switchcraft Data-Con-X® Sealed SMA & SMB Connectors

Switchcraft Data-Con-X® Sealed SMA and SMB Connectors are designed to deliver high‑reliability sealed RF connections in harsh environments. These devices are simple in design and compatible with many standard RF connectors, making them easy to incorporate into an existing design. The Data-Con-X® Sealed SMA and SMB connectors are rated IP68 when mated, providing a secure connection in harsh environments. 

Features

  • Easily incorporated into an existing design
  • Feedthru connectors are included with panel mount kits
  • Compatible with standard RF connectors
  • Rated to IP68 when mated for a secure connection in harsh environments
  • Available for RG316 or RG58 Cable

Specifications

  • Thermoplastic housing
  • Brass body/hardware
  • Gold plating
  • Silicone O-Ring

Overview

Switchcraft Data-Con-X® Sealed SMA & SMB Connectors
Publié le: 2026-04-15 | Mis à jour le: 2026-04-22