HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & Cables

HUBER+SUHNER Quantum (Non-Magnetic) SMA Components and Cables are tailored for cryogenic/quantum systems. These Quantum SMA components include hermetically sealed adapters, cable and PCB connectors, attenuators, semi-rigid and flexible cables, and custom cable assemblies engineered for functionality and precision. These HUBER+SUHNER non-magnetic SMA components and cables are optimized for minimal thermal conductivity to reduce the heat load and are designed for use in systems with application temperatures down to the mK range.

Features

  • Includes adapters (hermetically sealed), cable and PCB connectors, attenuators, semi-rigid and flexible cables, and custom cable assemblies–engineered for functionality and precision
  • Application temperatures down to the mK range
  • Components and cables optimized for minimal thermal conductivity to reduce the heat load
  • Non-magnetic base material/plating for connectors, components, and cables

Applications

  • Cryostat and dilution refrigerators
  • Ultra-low-temperature measurement systems
  • Quantum computing
  • Technical institutes and universities
Publié le: 2025-10-29 | Mis à jour le: 2025-11-04