Belden Wire & Cable 9501 Multi-Conductor Cables
Belden Wire & Cable 9501 Multi-Conductor Cables are computer EIA RS-232 cables with 24AWG stranded (7 x 32) tinned copper conductors protected with a PVC jacket. These cables are insulated with 0.011" Semi-Rigid Polyvinyl Chloride (SR-PVC) material, and the outer shield is built with Bi-Laminate (Aluminum + Polyethylene) material. The 9501 cable diameter (nominal) is close to 0.156", and the overall cable is protected by a Beldfoil® shield that provides 100% coverage. These cables operate at a temperature range of -30°C to 80°C and include a voltage rating of 300V. The 9501 multi-conductor cables are used in computer communications, low-voltage analog signals, low-voltage digital control systems, line-level audios, panel wirings, and suitable RS-232 applications.Features
- 24AWG size
- 0.011-inch SR-PVC insulation
- 0.032-inch PVC outer jacket
- Bi-Laminate (Aluminum + Polyethylene) outer shield
- 7 x 32 stranded tinned copper conductors
- Beldfoil® shield (100% coverage)
- -30°C to 80°C operating temperature range
- 300V voltage rating
Applications
- Suitable RS-232
- Computer communications
- Low-voltage digital control systems
- Low-voltage analog signals
- Line-level audios
- Panel wirings
View Results ( 9 ) Page
| Numéro de pièce | Fiche technique | Nombre de conducteurs | Longueur du câble | Couleur de la gaine |
|---|---|---|---|---|
| 9501 060U500 | ![]() |
1 Pair | 500 ft | Chrome |
| Y60911 | 1 Pair | 1000 ft | Orange, Gray | |
| 9501 060100 | ![]() |
1 Pair | 100 ft | Chrome |
| 9501 0601000 | ![]() |
1 Pair | 1000 ft | Chrome |
| 9501 060500 | ![]() |
1 Pair | 500 ft | Chrome |
| 9501 060U1000 | ![]() |
1 Pair | 1000 ft | Chrome |
| Y60912 | 1 Pair | 1000 ft | ||
| 9501 06010000 | ![]() |
2 Conductor | 10000 ft | Chrome |
| 9501 0605000 | ![]() |
2 Conductor | 5000 ft | Chrome |
Publié le: 2023-05-12
| Mis à jour le: 2024-07-18