Cosel TUHS AC-DC Converters

Cosel TUHS AC-DC Converters feature high efficiency, low standby power, and built-in overcurrent and overvoltage protection circuits. These small, board-mount AC-DC converters offer design flexibility for hold-up time and expected life. The series has a 3W to 26.4W rated output and a universal input voltage of AC85 to 264V, DC120 to 370V. The operating temperature range is -40°C to +85°C. Cosel TUHS AC-DC Converters come with a five-year warranty.

Features

  • Small, board-mount AC-DC converters
  • Design flexibility for hold-up time and expected life
  • High efficiency and low standby power
  • High efficiency by synchronous rectification technology (TUHS25)
  • Built-in overcurrent and overvoltage protection circuits
  • No built-in aluminum and tantalum electrolytic capacitor
  • 3W to 26.4W rated output
  • AC85 to 264V, DC120 to 370V universal input voltage
  • -40°C to +85°C operating temperature range
  • Class Ⅱ: No FG connection is necessary
  • 5-year warranty
Publié le: 2014-06-02 | Mis à jour le: 2022-03-11