Cosel PJMA Medical AC-DC Power Supplies

Cosel PJMA Medical AC-DC Power Supplies are robust, reliable 600W and 1000W enclosed type units designed for demanding medical applications. The series offers a wide universal input range of 85VAC to 264VAC and complies with international safety standards. The input / output isolation complies with 2MOPP requirements. Other features include 4kV isolation, harmonic attenuator (complies with IEC61000-3-2 class A), and low power consumption at no load. Four single output voltages are available as standard in each enclosed unit. The output voltage can be adjusted via the built-in potentiometer. Cosel PJMA Medical AC-DC Power Supplies provide inrush current limiting circuitry, overcurrent and overvoltage protection, as well as thermal protection. The units come with a five-year warranty.

Features

  • 2MOPP medical isolation grade
  • 4kV isolation
  • Low power consumption at no load
  • Economical design
  • Universal 85VAC to 264VAC input range (derating is required)
  • -20°C to +70°C temperature range (derating is required)
  • Harmonic attenuator (complies with IEC61000-3-2 class A)
  • ANSI/AAMI ES60601-1, EN60601-1 3rd safety agency approvals
  • CE marking, low voltage directive, RoHS directive
  • EMI complies with FCC-B, CISPR32-B, EN55011-B, EN55032-B, VCCI-B
  • EMS compliance
  • 5-year warranty

Block Diagram

Cosel PJMA Medical AC-DC Power Supplies
Publié le: 2021-04-12 | Mis à jour le: 2022-03-11