CUI Inc SDI120 AC-DC Power Supply

CUI Inc SDI120 AC-DC Power Supply offers single regulated output, provides 120W power, and meets Level VI and CoC Tier 2 efficiency standards. The CUI Inc SDI120 series features power factor correction, <0.21W no-load power consumption, and a 90VAC to 264VAC universal input voltage range. Protections include overvoltage (OVP) and short-circuit (SCP).

Features

  • 120W power
  • Level VI efficiency
  • <0.21W no-load power consumption
  • 90VAC to 264VAC universal input
  • Single regulated output
  • OVP and SCP
  • Power factor correction
  • UL/cUL, GS, CE, PSE safety approvals

Mechanical Dimensions

Mechanical Drawing - CUI Inc SDI120 AC-DC Power Supply

AC Cord Dimensions

Mechanical Drawing - CUI Inc SDI120 AC-DC Power Supply
Publié le: 2019-05-26 | Mis à jour le: 2023-09-22