CUI Inc SDI 200W & 250W Desktop AC-DC Power Adapters
CUI Inc SDI200-U and SDI250-U Desktop AC-DC Power Supplies deliver 200W and 250W, respectively, with a C14 inlet. These desktop adapters are designed to meet the current US DoE Level VI efficiency standards in addition to the UL/cUL 62368-1 standard for ICT and AV equipment. The modules feature no-load power consumption as low as 0.15W and a universal input voltage range. CUI Inc SDI200-U and SDI250-U Desktop AC-DC Power Supplies provide power factor correction, overvoltage protection, and short-circuit protection.Features
- DoE Level VI efficiency
- Universal 90VAC to 264VAC input voltage range
- Universal input voltage range
- Single regulated outputs
- Overvoltage and short-circuit protection
- Power factor correction
- Commercial grade
- UL/cUL (60950-1 and 62368-1), PSE safety approvals
Specifications
- SDI200-U
- 200W power
- 183.2mm x 81mm x 42.3mm dimensions
- SDI250-U
- 250W power
- 204mm x 94mm x 43.5mm dimensions
Publié le: 2018-10-09
| Mis à jour le: 2023-09-13