CUI Inc SMI6 AC-DC Power Supplies
CUI Inc SMI6 AC-DC Power Supplies meet Level VI and CoC Tier 2 efficiency requirements and offer up to 6W continuous power. These wall plug adapters feature a universal input voltage range and <0.075W no-load power consumption. CUI Inc SMI6 AC-DC Power Supplies employ overvoltage (OVP) and short-circuit protection (SCP). The SMI6 series comes with or without interchangeable AC blades for global use.Features
- Up to 6W continuous power
- Complies with Level VI efficiency and CoC Tier 2 standards
- <0.075W no-load power consumption
- Universal input voltage range
- OVP and SCP
- Comes with or without interchangeable AC blades for global use
- UL/cUL, GS, RCM, CCC, and PSE safety approvals
- 0°C to +40°C operating temperature range
Mechanical Drawing
Publié le: 2019-05-23
| Mis à jour le: 2023-09-20