Delta Electronics / Power MEU-600C24T AC-DC Power Supply
Delta Electronics MEU-600C24T Series AC-DC Power Supply with PMBus Ver 1.3 supported is suitable for Type BF medical applications. The 600W Convection Cooled U-channel power supply offers a universal AC input from 85VAC to 264VAC and an operating temperature range of -20°C to +70°C (with full power and no de-rating up to +50°C). Features include current sharing, conformal coating, and both analog and digital voltage adjust. The unit allows for the ability to control the Remote On/Off and Power Good signal in both normal or reversed logic. Delta Electronics MEU-600C24T is designed for medical and industrial applications.Features
- Full power from 90VAC to 264VAC, up to +50°C ambient
- 5" x 8" x 1.57" dimensions
- Up to 500K hours MTBF
- 2 x MOPP isolation, suitable for Type BF medical applications
- PMBus Ver 1.3 supported
Applications
- Medical
- Industrial
Specifications
- 600W output power
- 24VDC output voltage
- 25A output current
- -20°C to +70°C operating temperature range
Publié le: 2017-12-08
| Mis à jour le: 2025-10-30