DFRobot DFR0807 ESP32-C3-DevKitM-1 Development Board
DFRobot DFR0807 ESP32-C3-DevKitM-1 Development Board is an entry-level development board based on ESP32-C3-MINI-1, a module named for its small size. This board integrates complete Wi-Fi and BLUETOOTH® LE functions. Most of the I/O pins on the ESP32-C3-MINI-1 module are broken out to the pin headers on both sides of the board for easy interfacing. Developers can either connect peripherals with jumper wires or mount DFRobot DFR0807 ESP32-C3-DevKitM-1 on a breadboard.Specifications
- ESP32-C3FN4 embedded, 32-bit RISC-V single-core processor, up to 160MHz
- 384KB ROM
- 400KB SRAM
- 8KB RTC SRAM
- 4MB SPI Flash
- 3.0V to 3.6V operating voltage/power supply
- –40 to 85°C operating temperature range
Required Equipment
- ESP32-C3-DevKitM-1
- USB 2.0 cable (Standard-A to Micro-B)
- Computer running Windows, Linux, or macOS
Board Components
Pin Layout
Additional Recourse
Publié le: 2021-09-14
| Mis à jour le: 2022-11-29