DFRobot RDK X5 Metal Heatsink Case

DFRobot RDK X5 Metal Heatsink Case is a full-metal enclosure engineered specifically for the RDK X5 AI board. This case acts as a durable protective shell and a passive heatsink, safeguarding the delicate internal components while ensuring optimal thermal performance. The RDK X5 heatsink case features robust metal construction, efficient heat dissipation via direct contact with a thermal pad, and a precision-engineered design. This case is ideal for applications in robotics, electronics competitions, and any deployment where physical protection and stable operation are critical.

Features

  • Robust metal construction
  • Efficient passive cooling
  • Precision design for stable operation

Applications

  • Robotics
  • Electronics competitions

Specifications

  • Matte black color
  • 78g weight
  • 85mm x 56mm x 17mm dimensions

Overview

DFRobot RDK X5 Metal Heatsink Case

Dimension Diagram

Mechanical Drawing - DFRobot RDK X5 Metal Heatsink Case
Publié le: 2026-01-22 | Mis à jour le: 2026-03-02