DFRobot SEN0315 Gravity Gesture Sensor
DFRobot SEN0315 Gravity Gesture Sensor is an interactive sensor with 3D gesture recognition that can recognize 13 gestures at most within 20cm. The sensor offers stable performance, fast response, and high accuracy. This makes it an excellent choice for interactive applications like a non-contact remote controller, interactive robot, gesture-based game device, smart lighting management, and more. There are two recognition modes for the DFRobot SEN0315: fast mode (9 gestures) and slow mode (13 gestures). In fast detection mode, the sensor can recognize 9 gestures (move left, right, up, down, forward, backward, clockwise, counter-clockwise, and wave). The slow mode can recognize four expanded gestures besides the nine basic ones (slowly move left and right, move up and down, move forward and backward, and move randomly). Users in this mode can define the unit sampling time. The users can also customize gestures if necessary.Features
- Supports 13 gesture recognition
- Supports two gesture recognition modes
- Supports user-defined gestures
- Low power consumption
- I2C communication
Applications
- Non-contact remote controller
- Interactive robot
- Gesture-based game
- Smart lighting system
Specifications
- 3.3V to 5.5V operating voltage
- 3.5mA operating current
- Gravity I2C 4-pin communication port
- 0x73 I2C address
- -40°C to +85°C operating temperature range
- 3cm to 20cm detection distance
- 120Hz update rate
- <100k Lux ambient light immunity
- 30mm x 22mm/1.18" x 0.87" product dimension
Board Overview
Publié le: 2020-04-22
| Mis à jour le: 2024-06-14