Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCC
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCC are available in blue, green, red, and white color options built using InGaN or AlGaInP die material. These LEDs feature a small PLCC‑2 package measuring 2.8mm x 1.2mm x 0.8mm, making it suitable for space‑constrained PCB layouts. The 599 SMD LEDs operate at a typical forward current of 20mA with a 1.6V to 3.7V forward voltage range. These LEDs offer a 120° viewing angle, 5V reverse voltage, and 10μA reverse current intensity (VR=5V). The 599 SMD LEDs support a wide operating temperature range of -40°C to 85°C.
Features
- Available in blue, green, red, and white colors
- 20mA forward current
- 1.6V to 3.7V forward voltage range
- 120° viewing angle
- 5V reverse voltage
- 10μA reverse current intensity (VR=5V)
- Compatible with Automatic Placement Equipment
- Moisture Sensitivity Level (MSL) 2a
- RoHS compliant
- -40°C to 85°C operating temperature range
LED Schematic
Dimension Diagram
Publié le: 2026-04-07
| Mis à jour le: 2026-04-09