Digi 6310-DX LTE Routers
Digi 6310-DX LTE Routers are designed to provide a reliable and scalable business continuity failover solution at any location. These 6310-DX routers feature dual-SIM support, port-based VLANs, auto-switch between different carriers, two Ethernet ports, and multiple mounting options. The 6310-DX LTE routers can connect to any Ethernet device and can be easily upgraded to meet changing cellular standards. A secondary failover WAN link improves continuity, and Accelerated View™, a cloud-managed platform, assists in the rapid deployment and management of large networks.Features
- LTE Advanced, Standard LTE, and LTE with EV-DO fallback
- Dual SIMs
- WAN load balancing and failover
- Auto-switch between different carriers
- 4G LTE certified CORE Plug-In modem
- Port-based VLANs
- 2 Ethernet ports
- IoT solution
- Enterprise ready
- Multiple mounting options
- Fully configurable stateful firewall
- Port forwarding
- Connects any Ethernet device
- Easily upgradable to meet changing cellular standards
- Accelerated View facilitates rapid deployment and management of large networks
- Peer-to-peer IPSec tunneling for branch-office networks
- IPv4 and IPv6 support
- Support for passthrough and router modes in tandem
- 0°C to +40°C operating temperature range
Applications
- POS systems
- Mobile kiosks
- Digital signage
Videos
View Results ( 5 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| ASB-6310-DX06-OUS | ![]() |
Routeurs LTE Router; 2 Port 10/100; CAT 6 |
| ASB-6310-DXE4-GLB | ![]() |
Routeurs 6310-DXE4 Cellular Extender EU Region |
| ASB-6310-DX00-RMK | ![]() |
Routeurs 6310-DX Remote Mounting Kit |
| ASB-6310-DX03-OUS | ![]() |
Routeurs LTE Router; 2 Port 10/100; CAT 3 |
| ASB-6310-DX16-GLB | ![]() |
Routeurs 6310-DX16 Cellular Extender |
Publié le: 2018-06-13
| Mis à jour le: 2024-03-22