Digi XBee-PRO® 900HP Programmable RF Modules

Digi International XBee-PRO® 900HP Programmable RF Modules provide best-in-class range wireless connectivity to devices. They take advantage of the DigiMesh® networking protocol, featuring dense network operation and support for sleeping routers, and are also available in a proprietary point-to-multipoint configuration. Supporting RF line-of-sight ranges up to 28 miles (with high-gain antennas) and data rates of up to 200Kbps, these modules are ideal for extended-range applications requiring increased data throughput. The XBee-PRO 900HP modules require no programming and can be configured easily using Digi's free X-CTU software or via a simplified AT command set. XBee modules are pre-certified for use in multiple countries, further reducing development costs and time to market. XBee® modules are easy to use, share a common hardware footprint, and are available in a variety of different protocols, enabling users to substitute one XBee for another with minimal development time and risk.

Features

  • Superior outdoor Line-of-Sight range o up to 280miles
  • Over-the-air firmware updates via other XBee-PRO 900HP modules or Device Cloud™
  • Software-selectable channel mask for interference immunity
  • Enables custom application development
  • 8-bit Freescale™ SO8 microprocessor brings custom intelligence to the module
  • XBee-specific CodeWarrior® development tools for easy programming
  • Patent-pending channel selectivity algorithm allows for more dense networks

Specifications

  • ADF7023 transceiver, Cortex-M3 EFM32G230 at 28MHz processor
  • 902 to 928MHz, software selectable channel mask for interference immunity frequency band
  • Wire, U.FL, and RPSMSA antenna options
  • 10Kbps or 200Kbps RF data rates
  • Up to 2000ft (610m) indoor/outdoor range
  • Outdoor/Line-of-Sight Range: Up to 9 miles (14km) w/ dipole antenna, up to 28 miles (45km) w/ high-gain antenna
  • Up to 24dBm (250mW) software-selectable transmit power
  • -101dBm at 200Kbps, -110dBm at 10Kbps receiver sensitivity
  • UART (3V), SPI data interface
  • Up to 15 Digital I/O, 4 10-bit ADC inputs, 2 PWM outputs GPIO
  • DigiMesh, Repeater, Point-to-Point, Point-to-Multipoint, Peer-to-Peer network topologies
  • FHSS (Software Selectable Channels) spread spectrum
  • 2.1VDC to 3.6VDC rated voltage
  • 215mA transmit current
  • 29mA receive current
  • 2.5µA sleep current

Application Highlight

Mechanical Drawing - Digi XBee-PRO® 900HP Programmable RF Modules

Videos

Publié le: 2012-12-03 | Mis à jour le: 2025-12-23