Diodes Incorporated GDZxxLP3 Zener Diodes
Diodes Incorporated GDZxxLP3 Zener Diodes are ultra-small leadless surface mount Zener diodes. These diodes offer a nominal Zener voltage that ranges between 2.7V and 24V. The GDZxxLP3 diodes offer low leakage current and are suitable for battery-powered applications. These Zener diodes operate between the temperature range of -55°C to 150°C and meet the moisture sensitivity level 1 per J-STD-020 standard.Features
- Ultra-small leadless surface mount package (0.6 x 0.3mm)
- Ultra-low profile package (0.3mm)
- Ideally suited for automated assembly processes
- Low leakage current, suitable for battery-powered applications
- Totally lead-free & fully RoHS compliant
- Halogen and antimony-free “Green” Device
- Qualified to AEC-Q101 standards for high-reliability
Specifications
- Case X3-DFN0603-2
- Case material molded plastic, “Green” molding compound
- 94V-0 UL flammability classification rating
- Moisture sensitivity level 1 per J-STD-020
- Terminal connections cathode bar
- Terminals finish matte tin over the copper lead-frame
- Solderable per MIL-STD-202, method 208
- Weight 0.2mg (approximate)
Additional Resources
Publié le: 2017-10-25
| Mis à jour le: 2024-02-19