Diodes Incorporated AH336xQ/AH339xQ Automotive Compliant Switch ICs

Diodes Inc. AH336xQ/AH339xQ High-Performance Hall-Effect Unipolar Switch ICs are designed for position and proximity sensing in automotive applications. The AH336xQ/AH339xQ offer 10 sensitivity options with excellent tolerance and a tight operating window which provide less magnetic spread. The devices feature a supply voltage range of 3V to 28V with an extended temperature range of -40ºC to +150ºC providing greater design flexibility. A chopper-stabilized architecture and an internal bandgap regulator provide a dependable solution over the entire operating range. The hall-effect sensors are qualified to AEC-Q100 Grade 0 and provide superior temperature and supply line stability.

Features

  • 10 sensitivity options with excellent tolerance, tight operating window (less magnetic spread), and low-temperature coefficients for switch points
  • Magnetic characteristics specified over the entire operating range
  • Fast “power on” of 10μs and response time of 3.75μs with wide bandwidth
  • Designed for a wide range of applications: 3V to 28V and -40 to +150ºC
  • Industry-standard SOT23, SC-59, and SIP-3 package options with SC-59 providing inverse operating magnetic polarity detection to SOT23
  • Open-drain output for pull-up voltage level flexibility
  • High levels of integration (reduced component count)
  • Chopper stabilized design to provide minimal switch point drift
  • Superior temperature and supply line stability
  • Supply rail and output clamps with output current limit
  • 32V reverse voltage protection
  • High ESD (HBM) rating of 8kV

Applications

  • Automotive
    • Seatbelt Buckle
    • Steering Lock/Immobilization
    • Gear Stick
    • Transmission Actuator
    • Gear Position
    • HVAC Compression
    • Wiper
    • Door/trunk Closure
Publié le: 2017-02-02 | Mis à jour le: 2026-04-16