Diotec Semiconductor BCX53-16-AQ Bipolar Transistor
Diotec Semiconductor BCX53-16-AQ Bipolar Transistor is an AEC-Q101, PNP Bipolar Junction Transistor (BJT) designed for control, signal processing, and medium‑power switching applications. This transistor supports high collector voltage and current while maintaining reliable performance up to 150°C junction temperature. The BCX53-16-AQ is housed in a compact SOT‑89 surface‑mount package. This device is compliant with RoHS (without exemption), REACH compliant, lead-free, Pb-free, and halogen-free. The BCX53-16-AQ transistor is ideal for signal processing, switching, and amplification.
Features
- High collector current
- Low saturation voltage
- Three current gain groups
- 1000mA DC collector current (IC)
- 80V collector emitter volatge (VCEO)
- -55°C to 150°C junction and storage temperature range
- Compliant to RoHS (without exemption)
- REACH compliant
- UL 94V-0 rated
- Moisture Sensistivity Level-1 (MSL-1)
- AEC-Q101 qualified
Applications
- Signal processing
- Switching
- Amplification
Power Dissipation Vs. Ambient Temperature
Dimensions
Publié le: 2026-04-13
| Mis à jour le: 2026-04-20