Diotec Semiconductor DI005C04PTK-AQ N+P Channel Power MOSFET
Diotec Semiconductor DI005C04PTK-AQ N+P Channel Power MOSFET offers low on-state resistance and fast switching, with AEC-Q101 qualified performance. This MOSFET integrates two complementary transistors in a compact QFN3x3 dual package, enabling efficient switching in space-constrained designs. The DI005C04PTK-AQ N+P channel power MOSFET supports 40V for the N-channel and −40V for the P-channel, with low RDS(on) values. This MOSFET is halogen-free and compliant with RoHS (without exemption), Conflict Minerals, and REACH standards. Typical applications include power management units, battery-powered devices, load switches, and polarity protection.
Features
- Two complementary MOSFETs
- Tiny and space-saving package
- Low profile height
- Low on state resistance
- Fast switching times
- Low gate charge
- RoHS (without exemptions), REACH, and Conflict Minerals compliant
Applications
- Power management units
- Battery-powered devices
- Load switches
- Polarity protection
Specifications
- ±20V gate-source voltage
- UL 94V-0 case material
- 0.01g approximate weight
- Moisture Sensitivity Level (MSL) 3
- N-Channel (Q1):
- 40V drain-source voltage
- 15A continuous drain current
- 50A peak drain current
- 35mΩ maximum drain-source on-state resistance at 10V and 2.5A
- P-Channel (Q2):
- -40V drain-source voltage
- -11A continuous drain current
- -45A peak drain current
- 60mΩ maximum drain-source on-state resistance at 10V and 2A
Performance Graphs
Dimensions
Publié le: 2025-11-18
| Mis à jour le: 2025-12-26