Diotec Semiconductor MMFTP84 P-Channel MOSFETs
Diotec Semiconductor MMFTP84 P-Channel MOSFETs are housed in an industry-standard SOT-23 package. The Diotec Semiconductor MMFTP84 offers a continuous Drain current of up to -130mA and a Drain-Source voltage of a maximum of -60V. Drain-Source leakage current is less than -100nA at -40V. Driving these parts is easy with a Gate-Source threshold voltage of typically -1.3V. This feature allows operation directly on logic-level signals. Three MMFTP84 MOSFETs can drive every LED according to the desired color and any other load in a few 10mA. Also available is the automotive-qualified MMFTP84K-AQ for automotive applications.Features
- Industry-standard case outline
- Logic level threshold voltage
- Available MMFTP84K-AQ for automotive
- Low leakage current
- P-type channel
Applications
- Standard and RGB LED driver circuits
- Logic level converters
- Small relay and coil drivers
- Power MOSFET driver stages
- Reverse polarity protection
- Battery powered devices
Specifications
- Nominal 130mA (ID)
- Peak 520mA (IDM)
- Nominal 60V (VDS)
- On-state resistance < 10Ohm (RDSON)
- Gate-Source threshold voltage is typically 1.3V (VGSth)
- Drain-Source leakage current < 100nA at -40V (IDSS)
- SOT-23/TO-236 case outline
Videos
Additional Resources
Publié le: 2023-01-04
| Mis à jour le: 2023-02-06