Eaton Electronics AMXL Automotive Bolt-in Fuses

Eaton Electronics AMXL Automotive Bolt-in Fuses feature a 35.5mm center tag width on a 48mm x 12mm footprint. These fuses have an 8.5mm height, and the small size is ideal for high-current applications. The ceramic body with a bolt-in terminal design comes in a 63VDC/100VDC/125VDC voltage rating. The series is UL recognized, RoHS compliant, and cURus recognized (E91958, guide JFHR2 and JFHR8). Eaton AMXL Automotive Bolt-in Fuses are also halogen free and lead free. Typical applications include energy, industrial, and transportation, including mild-hybrid automotive, vehicle power distribution, supercapacitor and battery systems, material handling systems, and high current wire protection.

Features

  • Small size for high-current applications
  • 48mm x 12mm footprint with 35.5mm center tag width and 8.5mm height
  • 63VDC/100VDC/125VDC voltage rating
  • Ceramic body with bolt-in terminal design
  • UL recognized
  • cURus recognized (E91958, guide JFHR2 and JFHR8)
  • Halogen free and lead free
  • RoHS compliant

Applications

  • Mild-hybrid automotive
  • Vehicle power distribution
  • Material handling systems
  • Supercapacitor and battery systems
  • High-current wire protection

Dimensions (mm)

Eaton Electronics AMXL Automotive Bolt-in Fuses
Publié le: 2022-12-23 | Mis à jour le: 2024-10-09