Eaton Electronics EPM6 1W Isolated DC-DC Converters
Eaton Electronics EPM6 1W Isolated DC-DC Converters offer an efficiency of up to 84% and three input voltage ratings: 5VDC, 12VDC, and 24VDC. These isolated converters provide an ideal balance between performance and design flexibility compared to existing linear regulators and DC-DC converters. Available in a single- or dual-output design, these EPM6 converters feature an isolation voltage range of 1kVDC to 3kVDC and SIP4 or SIP7 packages. Eaton Electronics EPM6 1W Isolated DC-DC Converters are ideal for distributed power architectures, renewable energy products, industrial IoT equipment, and data processing applications.
Features
- Single- and dual-output options
- Offers ideal balance between performance and design flexibility compared to existing linear regulators and DC-DC converters
- High operating temperature
- No minimum load required
- IEC62368-1/ EN55032 and 35 certified
Applications
- Computing/telecom
- Distributed power architectures
- Servers and workstations
- LAN / WAN
- Data processing
- Industrial IoT equipment, sensors
- Power supply, battery backup
- Wireless TX/RX modules
- Renewable energy products
Specifications
- 5VDC, 12VDC, or 24VDC input voltage ratings
- Isolation voltage
- 1kVDC and 2kVDC (EPM6-1V)
- 3kVDC (EPM6-2V)
- Efficiency
- Up to 84% (EPM6-1V)
- Up to 82% (EPM6-2V)
- SIP4 or SIP7 package
- Operating temperature range
- -40°C to +90°C (EPM6-1V)
- -40°C to +100°C (EPM6-2V)
Datasheets
Publié le: 2022-05-13
| Mis à jour le: 2026-03-03