Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses
Bussmann / Eaton FRN-R/FRS-R Time-Delay Fuses are energy-efficient dual-element, current-limiting, time-delay fuses. The fuses have an optional open fuse indication on select ratings. Time-delay – 10 seconds (minimum) at 500% of rated current (8 seconds for 1⁄10-30A sizes).Features
- Provides motor overload, ground fault, and short-circuit protection
- Helps protect motors against burnout from overloads
- Helps protect motors against burnout from single-phasing on three-phase systems
- Simplifies and improves blackout prevention (selective coordination)
- Dual-element fuses can be applied in circuits subject to temporary motor overloads and surge currents to provide both high performance short-circuit and overload protection
- The overload element provides protection against low level overcurrent of overloads and will hold an overload which is five times greater than the ampere rating of the fuse for a minimum of ten seconds
View Results ( 176 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| FRN-R-3 | ![]() |
Fusibles électriques et industriels 250V 3A Dual Elemtent Time Delay |
| FRS-R-600 | ![]() |
Fusibles électriques et industriels 600V 600A Dual Elemtent Time Delay |
| FRS-R-300 | ![]() |
Fusibles électriques et industriels 600V 300A Dual Elemtent Time Delay |
| FRS-R-9 | ![]() |
Fusibles électriques et industriels 600V 9A Dual Elemtent Time Delay |
| FRN-R-60ID | ![]() |
Fusibles électriques et industriels FUSETRON DUAL-ELEM CLASS RK5 INDICATI |
| FRS-R-25ID | ![]() |
Fusibles électriques et industriels FUSETRON DUAL-ELEM CLASS RK5 INDICATI |
| FRN-R-50 | ![]() |
Fusibles électriques et industriels 250V 50A Dual Elemtent Time Delay |
| FRS-R-2/10 | ![]() |
Fusibles électriques et industriels 600V .2A Dual Elemtent Time Delay |
| FRN-R-2-1/4 | ![]() |
Fusibles électriques et industriels 250V 2.25A Dual Elemtent Time Delay |
| FRS-R-10 | ![]() |
Fusibles électriques et industriels 600V 10A Dual Elemtent Time Delay |
Publié le: 2022-05-31
| Mis à jour le: 2022-07-06