Eaton Electronics PS04LTVA1 ESD Suppressors
Eaton Electronics PS04LTVA1 ESD Suppressors protect valuable high-speed data circuits with sensitive ICs from ESD damage without distorting data signals as a result of its ultra-low (0.05pF typical) capacitance. The low trigger voltage and clamping voltage deliver enhanced ESD protection. These devices offer fast response time and low leakage current. The low-profile modules are RoHS compliant, halogen free and lead free. The PS04LTVA1 ESD Suppressors are part of the PolySurg LTV series from Eaton. Typical applications include satellite / digital radio, security equipment, mobile phones, broadband network equipment, and much more.Features
- Low trigger voltage and clamping voltage deliver enhanced ESD protection of very sensitive ICs
- Ultra-low capacitance (0.05pF typ.) ideal for high-speed data applications
- Provides ESD protection with fast response time (<1ns), allowing equipment to pass IEC 61000-4-2 level 4 test
- Single line, bidirectional device for placement flexibility
- Low profile 0402/1005 design for board space savings
- Low leakage current (<0.1nA typ.) reduces power consumption
- RoHS compliant, halogen and lead-free
- Tin-plated (Sn) version available
- Tested to meet automotive specifications (AEC-Q200)
Applications
- Satellite / digital radio
- Security equipment
- Mobile phones
- Broadband network equipment
- GSM modules
- Other RF applications
- HDTV equipment
- High-speed data ports
- A/V Equipment
- DMB modules
- Test and measurement equipment
- Portable game systems
- Personal media players
Videos
Selection Guide
Publié le: 2010-09-15
| Mis à jour le: 2025-07-01