Eaton Electronics 2410 Cartridge Fuses

Eaton Electronics 2410 Cartridge Fuses are compact, surface-mount fuses that protect valuable equipment and personnel from damaging overcurrents and have fast-acting and time-delay versions. The 2410F series are fast-acting fuses that offer a 500mA to 15A current rating, 125VAC voltage rating, and 50A interrupting rating, while the 2410T series are time-delay fuses that offer a 500mA to 7A current range, 250VAC/60VDC voltage rating, and 50A interrupting rating. These fuses feature an industry-standard 2410 EIA footprint and common-pad layout and are designed to UL248 specifications. Eaton 2410 Cartridge Fuses are ideal for power supplies, servers, LED lighting drivers, telecom and base station infrastructure, and test and measurement applications.

Features

  • Industry-standard 2410 EIA footprint
  • Common-pad layout
  • Designed to UL248
  • Available Options
    • Time-delay (2410TD)
    • Fast-acting (2410FA)

Applications

  • Home, consumer, and commercial appliances
  • Set-top boxes
  • LED lighting drivers
  • Test and measurement
  • Telecom and base station infrastructure
  • Power supplies
  • LCD monitor/backlight inverters

Specifications

  • 2410FA Series
    • 500mA to 15A current range
    • 125VAC voltage rating
    • 50A interrupting rating at 125VAC
    • 6.1mm x 2.6mm x 2.6mm dimensions
  • 2410TD Series
    • 500mA to 7A current range
    • 250VAC/60VDC voltage rating
    • 50A interrupting rating at 250VAC/60VDC
    • 6.1mm x 2.7mm x 2.7mm dimensions

Videos

Publié le: 2022-06-14 | Mis à jour le: 2024-10-08