Tripp Lite B118-00x-8K 2- & 4-Port 8K HDMI Splitters
Tripp Lite B118-002-8K 2-Port and B118-004-8K 4-Port 8K HDMI Splitters transmit 8K video and audio from one HDMI source to two or four HDMI displays simultaneously. Tripp Lite B118-00x-8K HDMI Splitters transmit 8K video with HDR10+ and 4:4:4 color. Multi-resolution support lets users mix and match displays of different resolutions. These splitters are ready to use out of the package and come with four international plug adapters: North America, Europe, the UK, and Australia.Features
- Transmits 8k video + audio to up to four HDMI displays at the same time
- Transmits 8k video with HDR10+ and 4:4:4 color
- Multi-resolution support allows mixing and matching of displays of different resolutions
- Ready to use out of the package
Applications
- Home theaters
- Short-distance digital signage
Specifications
- 7680px x 2160x (8K) at 60Hz maximum supported video resolution
- 12-bit maximum supported color depth
- Supports HDR and 3D video
- 4:2:0, 4:2:2, and 4:4:4 chroma sub sampling
- 10W power consumption
- One-year limited warranty
Kit Contents
- HDMI splitter
- External power supply with 100V to 240V, 50Hz/60Hz, 0.2A input and 5V, 1A output
- North America, Europe, UK, and Australia international plug adapters
- Installation instructions
Datasheets
Publié le: 2025-02-28
| Mis à jour le: 2025-03-12