ebm-papst W3G300 Series Guide Vane EC Axial Fan

ebm-papst W3G300 Series Guide Vane EC Axial Fan is a fan housing with guide vanes and high power density on air power per square inch. This axial fan is not exposed to voltage fluctuation or frequency deviations. The W3G300-ME46 fan features a compact design, reverse polarity protection, locked-rotor detection, load dump protection, motor current limitation, and error output (high-side switch). This fan operates at a 16VDC to 32VDC nominal voltage range and -40°C to 85°C temperature range. The W3G300 axial fan is ideal for a wide temperature range for transportation, automotive, EV charging, renewable solutions, battery storage, and industrial requirements.

Features

  • Protection features:
    • Thermal overload protection for electronics
    • Reverse polarity protection
    • Locked-rotor detection
    • Error output (high-side switch)
    • Load dump protection
    • Motor current limitation
  • Functionality:
    • Soft start
    • Control input 0VDC to 10VDC / PWM
    • Temperature derating
  • Mechanical data:
    • Direction of rotation:
      • Clockwise viewed toward the rotor
    • Direction of airflow:
      • Maintenance-free ball bearings and sealed

Applications

  • Industrial
  • Automotive
  • EV charging
  • Battery storage
  • Renewable solutions
  • Refrigeration

Dimension Drawing

Mechanical Drawing - ebm-papst W3G300 Series Guide Vane EC Axial Fan

Application Example - EV Charger

ebm-papst W3G300 Series Guide Vane EC Axial Fan
Publié le: 2025-04-07 | Mis à jour le: 2025-06-26