EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial Computers

EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial Computers are low-cost industrial computers based on the Raspberry Pi Compute Module Zero (CM0). Featuring a compact and robust metal enclosure, the EDATEC ED-IPC1200 supports passive cooling and DIN rail mounting, combining durability with easy deployment. While delivering light computing power, these computers come fully equipped with industrial-grade connectivity options, including Ethernet, USB, HDMI, RS232, RS485, and optional 4G CAT1, WLAN, and BLUETOOTH®. It also features a wide range of I/O options, including opto-isolated digital inputs (DI) and outputs (DO). With a built-in RTC and watchdog mechanism, the ED-IPC1200 computers ensure reliable long-term system operation.

The EDATEC ED-IPC1200 industrial computers are ideal for Industrial Internet of Things (IIoT) applications, such as industrial data acquisition, industrial gateways, and 4G gateways, offering an excellent cost-effective IIoT solution. Furthermore, these devices share the extensive Raspberry Pi software ecosystem and stable Raspberry Pi OS. The ED-IPC1200 computers also support the ready-to-use Node-RED software middleware, significantly lowering development barriers and accelerating project implementation.

Features

  • 1GHz quad-core 64-bit Arm® Cortex®-A53 processor
  • 512MB SDRAM and 8GB or 16GB eMMC storage available
  • 1x USB 2.0, 1x 100M Ethernet, 2x RS485, and 1x RS232
  • 4x DI and 4x DO
  • Supports 2.4GHz Wi-Fi®, Bluetooth, and 4G CAT1
  • 9V to 28V wide-range power input with reverse connection protection
  • Integrated RTC with a 1F supercapacitor as the RTC backup power supply
  • Supports DIN rail mounting

Applications

  • IIoT gateways
  • Industrial data acquisition
  • Industrial 4G gateways
  • Smart buildings

Specifications

  • System
    • 1GHz quad-core 64-bit Arm Cortex-A53 processor
    • VPU
      • H.264/MPEG-4 video decoding, 1080p at 30fps
      • H.264 encoding, 1080p at 30fps
    • OpenGL ES 1.1/2.0 graphics processing
    • 512MB SDRAM memory
    • 8GB or 16GB eMMC storage available
  • Software
    • Raspberry Pi OS (Desktop) 64-bit/32-bit
    • Raspberry Pi OS (Lite) 64-bit/32-bit
  • Front I/O
    • 1x RS485 port, 3-pin 3.5mm pitch Phoenix terminal, signal definition - GND/A1/B1
    • 4x DI ports, 5-pin 3.5mm pitch Phoenix terminals
      • Wet contact (NPN) sensor type
      • 3.75kV isolation protection
      • 4x DI share 1x common terminal COMA
      • ±5VDC to ±30VDC DI to COM ON state
      • 0VDC to ±2VDC DI to COM OFF state
    • 4x DO ports, 5-pin 3.5mm pitch Phoenix terminals
      • NPN sensor type
      • 3.75kV isolation protection
      • 5VDC to 36VDC output (24VDC recommended), 0.2A maximum current (per channel)
      • 4x DO share 1x common terminal COMB
    • 1x adaptive 10M/100M Ethernet port, RJ45 connector, can be used to access the network
  • Rear I/O
    • 1x Nano SIM card slot for installing a Nano SIM card to obtain a 4G signal
    • 1x USB Type-C® port, supports eMMC flashing
  • Side panel I/O
    • 1x USB 2.0 port, Type-A connector, supports up to 480Mbps transfer rate
    • 1x RS485 port, 3-pin 3.5mm pitch Phoenix terminal, signal definition - GND/A2/B2
    • 1x RS232 port, 3-pin 3.5mm pitch Phoenix terminal, signal definition - GND/TX3/RX3
    • 2x SMA connectors for connecting 4G and Wi-Fi/BT antennas
    • 1x DC input power port, 2-pin 3.5mm pitch Phoenix terminal with screw holes, supports 9V to 28V input, signal definition - VIN+/GND
  • Buttons
    • 1x reset button, press to reboot the device
    • 1x user button, user can define actions as needed
  • Indicators
    • 1x red power indicator, shows device power status
    • 1x green system status indicator, shows device working status
    • 1x dual color (red/green) 4G registration indicator, shows 4G module registration status
    • 1x dual color (red/green) 4G signal indicator, shows 4G signal status
    • 1x green user indicator, user can define status as needed
    • 3x green serial port indicators show serial port communication status
    • 4x green DI indicators show DI port input status
    • 4x green DO indicators show DO port output status
  • Built-in RTC function with a 1F supercapacitor as the RTC backup power supply
  • Wireless
    • Wi-Fi/Bluetooth (optional) - supports 2.4GHz Wi-Fi and Bluetooth, with antenna
      • 2.4GHz Wi-Fi, compliant with IEEE 802.11b/g/n
      • Bluetooth 5.0, 2402MHz to 2480MHz compatible band
    • 4G (optional) - connects to various 4G modules via a connector, with antenna
      • EC800M-CN module (China) - LTE FDD: B1/B3/B5/B8; LTE TDD: B34/B38/B39/B40/B41
      • EC800K-EU module (Europe) - LTE-FDD: B1/B3/B5/B7/B8/B20/B28
      • EC800Q-NA module (America) - LTE-FDD: B2/B4/B5/B12/B13/B66
  • Electrical
    • 9VDC to 28VDC input range
    • About 5W power consumption
  • Mechanical
    • 105mm x 86mm x 26mm (WxDxH) dimensions (DIN-rail bracket and antenna are not included)
    • About 310g in weight
    • DIN rail mounting
  • Environmental
    • -20°C to +60°C operating temperature range
    • 5% to 95% ambient humidity, non-condensing

System Diagram

Block Diagram - EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial Computers

Dimensions

Mechanical Drawing - EDATEC ED-IPC1200 Raspberry Pi CM0 Industrial Computers
Publié le: 2026-05-11 | Mis à jour le: 2026-05-13