Mill-Max Omniball® Spring-Loaded Contacts
Mill-Max Omniball® Spring-Loaded Contacts include 4-pin spring contacts that offer various termination styles, such as surface mount, through-hole, and solder-cup versions. This Omniball product line offers an omnidirectional mating surface that allows for sliding into place in blind-mate or twist-lock applications. These contacts feature .030" vertical compression to ensure a quality electrical and mechanical connection. Mill-Max Omniball Contacts are ideal for horizontal and rotational connections since the wear is minimized at the point of contact between the plunger and the mating surface.
Features
- 100,000 to 1 million cycles durability
- 20mΩ contact resistance
- Surface mount, through-hole solder mount, or press-fit options
- -55°C to +125°C operating temperature range
- RoHS compliant
- Four pins
- 20µ" gold over 100µ" nickel shell
- 10µ" gold inner contact
Applications
- Sliding or rotating connections
- Twist-and-lock cable connectors
- Smart lens camera connectors
- Rugged and IP-rated connectors
- Quarter-turn
- Threaded
- Docking stations
- Quick connects
- Blind-mating applications
Publié le: 2020-05-01
| Mis à jour le: 2026-04-23