Embedded Artists 1XK M.2 Module
Embedded Artists 1XK M.2 Module is a drop-in, certified solution to add connectivity to an embedded design. The 1XK M.2 Module offers Wi-Fi® 4.802.11 a/b/g/n and BLUETOOTH® 5.2 BR/EDR/LE, with an NXPIW416 chipset. The 1XK M.2 Module has a 22mm x 30mm size without a trace antenna and a 22mm x 44mm size with a trace antenna. Embedded Artists' Developer's Kits support the module for i.MX RT/6/7/8 development, including advanced debugging support on carrier boards.Features
- Wi-Fi 4.802.11 a/b/g/n
- Bluetooth 5.2 BR/EDR/LE
- SDIO 3.0 interface, SDR50@100MHz
- NXPIW416 Chipset
- LBEE5CJ1XK Murata module, also known as Murata 1XK
Specifications
- -40°C to +85°C Operating temperature
- 22mm x 30mm without trace antenna, 22mm x 44mm with trace antenna
- 3.3V (3.0V to 3.6V) Supply voltage
- 802.11a/b/g/n, Wi-Fi 4
- 2.4GHz and 5GHz Bands frequency
- 11Mbps, 54Mbps Data rates
Videos
Additional Resources
Front & Back View
Publié le: 2021-09-09
| Mis à jour le: 2022-03-11