M5Stack A164 Keyboard for Tab5

M5Stack A164 Keyboard is designed specifically for Tab5 and connects directly to the host via the Tab5 Ext.Port1, creating a plug-and-play input experience. This 70-key physical keyboard input expansion module is built around an STMicroelectronics STM32F030C8T6 main control chip to provide keyboard matrix scanning and communication processing. The preloaded firmware offers three operating modes: normal, HID, and character. The 14 x 5 matrix design supports multiple simultaneous key presses and includes a complete set of letters, numbers, and symbols, as well as commonly used function keys such as Aa, Ctrl, Alt, Tab, Sym, Esc, and the arrow keys. The M5Stack A164 keyboard communicates with Tab5 via I2C, and the onboard RGB LEDs provide full-color status indication. The A164 is ideal for portable applications that require a physical keyboard.

Features

  • Uses STM32F030C8T6 as main control chip
  • Designed for Tab5, plug-and-play function via direct connection to expansion port
  • Three operating modes to meet diverse requirements
  • 14 x 5 matrix, supports multiple simultaneous key presses
  • Complete key layout with various commonly used function keys
  • Onboard dual RGB LEDs for colorful status indication
  • I2C communication with low-latency reporting through interrupt pin
  • Side latches securely lock onto Tab5; two M3 screw mounting holes reserved on back
  • Compact structure with strong adaptability for portable scenarios

Applications

  • Text input
  • Command interaction
  • Portable application scenarios
  • Educational programming and maker projects

Overview

Infographic - M5Stack A164 Keyboard for Tab5

Videos

Publié le: 2026-07-13 | Mis à jour le: 2026-07-17