Teltonika TRB246 Industrial IoT Gateways
Teltonika TRB246 Industrial IoT Gateways are robust industrial-grade IoT gateways designed for reliable M2M communication in demanding environments. These gateways are equipped with I/Os, RS232, RS485, and Ethernet interfaces for IoT solutions that require versatility and reliable M2M communication support. The TRB246 gateways feature dual SIM functionality and support multiple protocols, like DNP3, DLMS, and Modbus, which are vital for ensuring smooth data transmission. These TRB246 industrial IoT gateways are encased in aluminum housing to tolerate extreme environmental conditions in manufacturing, agriculture, or construction.Features
- Mobile:
- 4G LTE up to 150Mbps DL/50Mbps UL; 3G up to 42Mbps DL/5.76Mbps UL ; 2G up to 296Kbps DL/236.8Kbps UL mobile module
- SIM cards, auto-switch cases: weak signal, data limit, SMS limit, on roaming, no network, network denied, and data connection fail
- IMSI, ICCID, operator, operator state, data connection state, network type, bandwidth, connected band, signal strength (RSSI), SINR, RSRP, RSRQ, EC/IO, RSCP, data sent/received, LAC, TAC, cell ID, ARFCN, UARFCN, EARFCN, MCC, and MNC status
- SMS status, SMS configuration, send/read SMS via HTTP POST/GET, EMAIL to SMS, SMS to EMAIL, SMS to HTTP, SMS to SMS, scheduled SMS, SMS autoreply, and SMPP
- USSD supports sending and reading unstructured supplementary service data messages
- Possibility to use different PDNs for multiple network access and services
- Band lock, used band status display
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Gateway assigns its mobile WAN IP address to another device on LAN
- Security:
- Pre-shared key, digital certificates, X.509 certificates, TACACS+, Radius, IP and login attempts block, time-based login blocking, and built-in random password generator
- Pre-configured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI; DMZ; NAT; NAT-T, and NAT64
- DDOS prevention (SYN flood protection, SSH attack prevention, and HTTP/HTTPS attack prevention), port scan prevention (SYN-FIN, SYN-RST, X-mas, NULL flags, and FIN scan attacks)
- Tag-based VLAN separation
- Mobile data limit, customizable period, start time, warning limit, and phone number
- WEB filter blacklist for blocking out unwanted websites, whitelist for specifying allowed sites only
- Access control
- Flexible access control of SSH, web interface, CLI, and Telnet
- ETH Ethernet port, 10/100Mbps, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover network
- Network:
- Static routing, dynamic routing (BGP, OSPF v2, RIP v1/v2, EIGRP, and NHRP), and policy-based routing
- TCP, UDP, IPv4, IPv6, ICMP, NTP, DNS, HTTP, HTTPS, FTP, SMTP, SSL v3, TLS, ARP, VRRP, PPP, PPPoE, UPNP, SSH, DHCP, Telnet, SMPP, SNMP, MQTT, and Wake On Lan (WOL) network protocols
- H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
- Ping reboot, Wget reboot, periodic reboot, LCP, and ICMP for link inspection connection monitoring
- Static and dynamic IP allocation, DHCP relay, DHCP server configuration, status, static leases: MAC with wildcards
- Traffic priority queuing by source/destination, service, protocol or port, WMM, and 802.11e QoS / Smart Queue Management (SQM)
- DDNS support >25 service providers, others can be configured manually
- Possibility to mount remote file system via SSH protocol
- IoT Platforms:
- Cloud of Things allow monitoring of device data, mobile data, network info, availability
- ThingWorx allows monitoring of WAN Type, WAN IP, mobile operator name, mobile signal strength, and mobile network type
- Azure IoT Hub can send device IP, number of bytes send/received, temperature, PIN count to Azure IoT hub server, mobile connection state, network link state, IMEI, ICCID, model, manufacturer, serial, revision, IMSI, SIM state, PIN state, GSM signal, WCDMA RSCP, WCDMA EC/IO, LTE RSRP, LTE SINR, LTE RSRQ, CELL ID, operator, operator number, and connection type
Kit Contents
- TRB246 gateway
- 16-pin terminal block
- 1 x hex key
- Quick Start Guide (QSG)
- Packaging box
Hardware
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Publié le: 2024-08-14
| Mis à jour le: 2025-06-16