Innodisk Flexible Industrial I/O Expansion Cards
Innodisk Flexible Industrial I/O Expansion Cards provide stable connectivity and bandwidth to industrial systems. These systems include robust PoE, CANbus, LAN, DIO, and serial cards. The devices are available in form factors like Mini PCIe, PCIe and M.2.
Features
- Complies with EN61000-4-5 1kV Surge protection
- Complies with IEC 60950-1:2005 + A1:2009 + A2:2013 2kV HiPOT protection
- Complies with EN61000-4-2 (ESD) Air-15kV, Contact-8kV
- Tiny daughter board with high speed shielding cable
- Complies with EN61000-4-2 (ESD) Air-15kV, Contact-8kV
- Operation temperature 0°C to +55°C support
- 30μ” golden finger, 3-year warranty
- Industrial design, manufactured in Innodisk Taiwan
Applications
- Industrial/embedded
- Casino gaming
- Surveillance
- Networking
View Results ( 37 ) Page
| Numéro de pièce | Fiche technique | Description |
|---|---|---|
| EGPL-T101-C1 | ![]() |
Modules pour réseaux M.2 2280 to single 10GbE LAN Module |
| EGPL-G101-W2 | ![]() |
Modules pour réseaux M.2 to Singlel Isolated LAN WT with bracket |
| EMPL-G202-C1 | ![]() |
Modules pour réseaux mPCIe to Dual Isolated LAN horizontal |
| EGPL-G201-C1 | ![]() |
Modules pour réseaux M.2 to Dual Isolated LAN |
| EGPL-G201-C2 | ![]() |
Modules pour réseaux M.2 to Dual Isolated LAN with bracket |
| EMPL-G101-C2 | ![]() |
Modules pour réseaux mPCIe to Single Isolated LAN with bracket |
| EMPL-G102-C1 | ![]() |
Modules pour réseaux mPCIe to Single Isolated LAN horizontal |
| EMPL-G201-C3 | ![]() |
Modules pour réseaux mPCIe to Dual GbE LAN Module, Terminal Mounting Hole / Standard Temperature |
| EMPL-G201-C4 | ![]() |
Modules pour réseaux mPCIe to Dual GbE LAN Module, Bracket / Standard Temperature |
| EGPL-G202-C1 | ![]() |
Modules pour réseaux M.2 to Dual Isolated LAN |
Publié le: 2022-03-21
| Mis à jour le: 2026-04-24