Hammond Manufacturing Eclipse Series (SE Kits)

Hammond Manufacturing Eclipse Series (SE Kits) features a variety of enclosure sizes, all bundled into kits with a matching pre-tapped inner panel and DIN rails, complete with installation hardware. These kits offer flexibility, allowing users to adapt a single box to multiple applications. The rugged enclosures are constructed from formed mild steel and finished with an ANSI 61 smooth gray powder coat. The enclosure sizes range from 16" x 16" x 6" up to 24" x 24" x 12". The enclosure door closes with a slotted quarter-turn latch, and bonding studs are installed on both the door and inside the enclosure. The pre-drilled inner panels are made from 12-gauge steel finished in a white powder coat.

The DIN rails of these Hammond kits are made of zinc-plated and dichromate galvanized steel. The rails provide convenient installation for DIN-mounted enclosures and components, and the hardware installation components include #8-32 x 5/16" pan-head Phillips screws. The Eclipse SE kits are UL 508A Type 3R, 4, and 12 listed and meet IEC 60529 standards. The continuous welded seams and poured-in-place gaskets deliver NEMA 4 (IP66) protection against water and dust.

Features

  • Allows users to adapt a single box to multiple applications
  • Constructed from formed mild steel finished in ANSI 61 smooth gray powder coat
  • 12-gauge steel inner panels finished in white powder coat come installed with 6x tapped holes for mounting DIN rails
  • 3x symmetric DIN rails are included
  • Made of zinc-plated and dichromate galvanized steel, rails provide convenient installation for DIN-mounted enclosures and components
  • Hardware kits include 6x #8-32 x 5/16” pan-head Phillips screws
  • UL 508A Type 3R, 4, and 12 listed and complies with IEC 60529 standards
  • Continuous welded seams and poured-in-place gaskets provide NEMA 4 (IP66) protection against water and dust
  • Door closes with slotted quarter-turn latch
  • Bonding studs installed on door and inside enclosure

Products Available

  • SE2600158: 1x 16" x 16" x 6" enclosure (EN4SD16166GY), 1x inner panel (EP1616), 3x DIN rails (2D2K16)
  • SE2600159: 1x 16" x 16" x 8" enclosure (EN4SD16168GY), 1x inner panel (EP1616), 3x DIN rails (2D2K16)
  • SE2600160: 1x 20" x 16" x 8" enclosure (EN4SD20168GY), 1x inner panel (EP2016), 3x DIN rails (2D2K16)
  • SE2600161: 1x 20" x 20" x 6" enclosure (EN4SD20206GY), 1x inner panel (EP2020), 3x DIN rails (2D2K20)
  • SE2600162: 1x 20" x 20" x 8" enclosure (EN4SD20208GY), 1x inner panel (EP2020), 3x DIN rails (2D2K20)
  • SE2600163: 1x 24" x 16" x 8" enclosure (EN4SD24168GY), 1x inner panel (EP2416), 3x DIN rails (2D2K16)
  • SE2600164: 1x 24" x 20" x 8" enclosure (EN4SD24208GY), 1x inner panel (EP2420), 3x DIN rails (2D2K20)
  • SE2600165: 1x 24" x 24" x 8" enclosure (EN4SD24248GY), 1x inner panel (EP2424), 3x DIN rails (2D2K24)
  • SE2600166: 1x 24" x 24" x 10" enclosure (EN4SD242410GY), 1x inner panel (EP2424), 3x DIN rails (2D2K24)
  • SE2600167: 1x 24" x 24" x 12" enclosure (EN4SD242412GY), 1x inner panel (EP2424), 3x DIN rails (2D2K24)

All enclosure kits include DIN-rail installation hardware, and the inner panel comes with 6x tapped mounting holes.

Publié le: 2026-03-23 | Mis à jour le: 2026-04-30