EPCOS / TDK B32529 Metallized Polyester Film Capacitors
EPCOS / TDK B32529 Metallized Polyester Film Capacitors are AEC-Q200D-compliant devices featuring high pulse strength and high contact reliability. These wound film capacitors offer 5mm lead spacing, 0.001µF to 220µF capacitance range, and a wide rated voltage range of 50VDC to 630VDC, 32VAC to 200VAC. EPCOS / TDK B32529 Metallized Polyester Film Capacitors operate over a -55°C to +125°C temperature range. The B32529 series is ideal for use in a variety of applications, including blocking, coupling / decoupling, bypassing, and automotive radio-frequency interference (RFI) prevention.Features
- Wound capacitors
- High pulse strength
- High contact reliability
- Polyester dielectric
- AEC-Q200D compliant
- RoHS compliant
Applications
- Blocking
- Coupling / decoupling
- Bypassing
- Automotive RFI
Specifications
- Rated voltage
- 50VDC to 630VDC rated voltage
- 32VAC to 200VAC
- 0.001µF to 220µF capacitance range
- 5mm lead spacing
- -55°C to +125°C operating temperature range
Dimensions
Publié le: 2019-11-15
| Mis à jour le: 2024-03-27