TDK B3277xH Metallized Polypropylene Film Capacitors
TDK B3277xH Metalized Polypropylene Film Capacitors are designed with dielectric polypropylene, which exhibits high pulse handling capability and lower self-heating. These film capacitors feature good self-healing properties, overvoltage capability, high CV, and low losses with high current capacity. The B3277xH film capacitors offer 2-pin or 4-pin parallel wire lead terminals available in standard 6-1mm lead lengths. Typical applications include frequency converters, solar inverters, and industrial/high-end power supplies.
Features
- High CV product, compact
- Good self-healing properties
- Overvoltage capabilities
- High reliability
- Low losses with high current capability
- Long useful life
- Polypropylene (MKP) dielectric material
- Epoxy resin sealing (UL 94V-0)
- Parallel wire leads, lead-free tinned
- 2-pin and 4-pin version terminals
- Standard 6-1mm lead lengths
- +105°C maximum operating temperature
- AEC-Q200 qualified
- RoHS compliant
Applications
- Frequency converters
- Solar inverters
- Industrial and high-end power supplies
Specifications
- 0.33µF to 56µF capacitance range
- 450VDC to 1.6kVDC rated
- 5% or 10% tolerance options
- 3.5mΩ to 26.6mΩ ESR range
- -40°C to +105°C operating temperature range
Publié le: 2018-04-13
| Mis à jour le: 2026-04-02