Epson Timing SG-210STF Standard Clock Oscillators
EPSON SG-210STF Standard Clock Oscillators are SPXOs (Simple Packaged Crystal Oscillators) suitable for a wide range of clocking applications. These devices offer a wide frequency range of 1MHz to 75MHz with a supply voltage of 1.6V to 3.63V. These ultra-compact, high performance, and cost competitive crystal oscillators are ideal for portable and space-constrained applications in the consumer, industrial, and communications areas.With a high-precision QMEMS quartz crystal as their resonating element, combined with Epson’s oscillation IC, the SG-210STF Standard Clock Oscillators use low power and are highly stable over a wide operating temperature range.
Features
- Wide 1MHz to 75MHz frequency range
- 1.6V to 3.63V operating power supply
- ±25ppm, ±50ppm, or ±100ppm total frequency tolerance
- Low <3mA power consumption
- Standby function
- CMOS output
- Operating temperature options
- -20°C to +70°C
- -40°C to +85°C
- -40°C to +105°C
- Compact 2.5mm x 2.0mm x 0.8mm 4-pin SMT package
Applications
- Audio/video
- Test and instrumentation
- Automation
- Portable medical devices
- Printers and copiers
- Telecommunications
- HVAC
Package Outline
Publié le: 2015-04-07
| Mis à jour le: 2022-03-29