Extech RH600 Dew Point Meter
Extech RH600 Dew Point Meter is designed to accurately measure and datalog dew point levels in compressed air systems. This high-precision dew point meter is designed to help monitor and prevent damage in pneumatic systems. Readings can be monitored with the color graphical display, and transferred to a PC in CSV format through USB. Extech RH600 Dew Point Meter can measure dew point at temperatures as low as -58°C and ambient pressures up to 20 bar.Features
- Measure dew point as low as -50°C under ambient pressure up to 20 bar
- Sensor purge/purification feature enables quickly dry after contact with moisture
- G1/2" thread for direct insertion of probe sensor into compressed air system
- Measure low humidity (RH <5%) with high accuracy (±0.025%)
- Color graphical display with menu based user interface
- Log and transfer up to 32,000 data sets to a computer through USB
Specifications
- 0.01% RH max resolution
- -10°C to 60°C temperature range
- 40 to 20,000ppm water concentration
- 32,000 data sets with time stamps datalogging
- 3.7V rechargeable Li-ion battery (included)
- 192 mm × 77 mm × 40 mm
- 598g weight (1.3lb)
Publié le: 2022-10-20
| Mis à jour le: 2022-10-25