Fastron Shielded Power Chip Inductors
Fastron Shielded Power Chip Inductors are designed with a high flux density core and come in small footprints and a flat profile. Fastron Shielded Power Chip Inductors feature a 0.47μH to 220μH inductance range and up to 6.5A rated current. These inductors are magnetically shielded with a ferrite-epoxy resin and are ideal for circuits in which high current saturation is critical.Features
- High flux density ferrite core
- 3mm x 3mm, 4mm x 4mm, and 6mm x 6mm footprints with flat profiles
- Magnetically shielded with ferrite-epoxy resin
- Good solderability with lead-free tinned terminals
- RoHS compliant
Applications
- Circuits where high current saturation is critical
- DC/DC converters
- Portable devices
- Backlights for tablet displays
Specifications
- 0.47μH to 220μH inductance range
- Up to 6.5A rated current
- 1212, 1616, 242408, and 242418 case sizes
- -40°C to +125°C (including component self-heating) operating temperature range
- 20% and 30% tolerances
Publié le: 2021-08-17
| Mis à jour le: 2022-03-11