GIGAIPC SMD CIBPU-SI Docking Board

GIGAIPC SMD CIBPU-SI Docking Board connects using a PCI. The SMD Docking Board has an operating temperature of 0°C to 60°C. The CIBPU-SI Docking Board supports the SDM-1135G7L, SDM-1115G4L, SDM-7300L, SDM-7100L, SDM-4000L, SDM-3350L-QV, and SDM-3350L-HW.

Features

  • SDM Docking board
  • SDM interface PCI connection

Specifications

  • 190mm (W) x 62mm (D) Board dimensions
  • Support Models
    • SDM-1135G7L
    • SDM-1115G4L
    • SDM-7300L
    • SDM-7100L
    • SDM-4000L
    • SDM-3350L-QV
    • SDM-3350L-HW
  • Expansion Slots
    • 1x PCIe x8 slot for SDM-L module
    • 1x Full-size mini PCIe (PCIe only)
  • I/O
    • 1x USB 3.2 Gen1
    • 1x Display Port
    • 1xHDMI
    • 1x UART
    • 1x DC-Jack
    • 1x 2x2 Power connector
  • Operating temperature 0°C to 60°C

Dimensions mm

Mechanical Drawing - GIGAIPC SMD CIBPU-SI Docking Board

Overview

GIGAIPC SMD CIBPU-SI Docking Board
Publié le: 2021-09-08 | Mis à jour le: 2022-03-11